155220-0034

Molex / Flamar
538-155220-0034
155220-0034

Tillverk:

Beskrivning:
Multiledarkabel 8Ckt 24AWG WSOR BK DCS UNSH 3x100m

På grund av produktens storlek eller vikt, kan din leveranskostnad öka.

Tillgänglighet

Lager:
Ej på lager
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
63,55 kr 190 650,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Multiledarkabel
Leveransrestriktioner:
 På grund av produktens storlek eller vikt, kan din leveranskostnad öka.
RoHS-direktivet:  
Industrial Cable
Unshielded
8 Conductor
300 m
24 AWG
6.4 mm (0.252 in)
Black
Weld-Slag, Oil Resistant (WSOR)
600 V
Märke: Molex / Flamar
Isoleringsmaterial: Thermoplastic Elastomer (TPE)
Förpackning: Spool
Produkttyp: Multi-Conductor Cables
Serie: 155220
Fabriksförpackningskvantitet: 100
Underkategori: Cable
Del # Alias: 1552200034 01552200034 B41-8-3X100M
Enhetens vikt: 10 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Signal & Control Cables

Flamar Signal and Control Cables for Industrial Automation are designed and manufactured to meet and exceed the most stringent quality requirements at a competitive cost. Flamar Signal and Control Cables are ideal for use with sensors and optical switches in combination with M8 and M12 connectors. All cables are UL AWM/CSA recognized.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.