111-02447

HellermannTyton
329-111-02447
111-02447

Tillverk:

Beskrivning:
Buntband PVDF, GRAY, 3000/CTN

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,00 kr 24.000,00 kr

Produktattribut Attributvärde Välj attribut
HellermannTyton
Produktkategori: Buntband
RoHS-direktivet:  
Cable Ties
Gray
Märke: HellermannTyton
Serie: T50R
Fabriksförpackningskvantitet: 3000
Underkategori: Wire & Cable Management
Del # Alias: 089306445036
Enhetens vikt: 7,480 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

PVDF Cable Ties

HellermannTyton PVDF Cable Ties feature a flammability rating of UL 94V-0 and an operating temperature range of -40°C to +140°C. These cable ties are constructed with polyvinylidene fluoride (PVDF) and provide high UV, chemical, and thermal resistance. The inside serrations deliver a secure hold on cable and wire bundles, and the head design provides high tensile strength with low insertion force. HellermannTyton PVDF Cable Ties provide 50lbs worth of tensile strength, a length of 201mm, and a maximum bundle diameter of 50mm.

ETFE Cable Ties

HellermannTyton ETFE Cable Ties provide excellent protection against radiation, ultraviolet light, and a wide range of chemicals. These cable ties feature inside serrations, which offer a strong grip on cables and wire bundles. The ETFE cable ties come in a standard blue color for easy identification. The head design guarantees high tensile strength with low insertion force and a bent tail allows quick and simple installation. These cable ties are rated for low-outgassing applications.