100057-0101

Molex / Temp-Flex
538-F2607S-20-050-4
100057-0101

Tillverk:

Beskrivning:
Flatkablar TYPE: PRICED PER FOOT

På lager: 927

Lager:
927 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
46,76 kr 46,76 kr
41,20 kr 20 600,00 kr

Produktattribut Attributvärde Välj attribut
Molex
Produktkategori: Flatkablar
RoHS-direktivet:  
Ribbon Cables
20 Conductor
26 AWG
1.27 mm (0.05 in)
Fluorinated Ethylene Propylene (FEP)
7 x 34
100057
Spool
Märke: Molex / Temp-Flex
Delning: 1.27 mm
Produkttyp: Flat Cables
Fabriksförpackningskvantitet: 100
Underkategori: Cable
Enhetens vikt: 23,720 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544499500
CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard IDCs (Insulation Displacement Connectors). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications withstanding high temperatures and chemical exposures.