0ZRV0033FF1A

Bel Fuse
530-0ZRV0033FF1A
0ZRV0033FF1A

Tillverk:

Beskrivning:
Återställningsbara säkringar - PPTC Thermistor Radial PTC 0.33A 277VAC BLK 3.3A,Imax[ROHS]

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 983

Lager:
983 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,09 kr 9,09 kr
8,36 kr 83,60 kr
6,94 kr 347,00 kr
6,40 kr 640,00 kr
5,76 kr 1.440,00 kr
5,31 kr 2.655,00 kr
4,57 kr 4.570,00 kr
4,51 kr 9.020,00 kr
3,96 kr 19.800,00 kr

Produktattribut Attributvärde Välj attribut
Bel
Produktkategori: Återställningsbara säkringar - PPTC
RoHS-direktivet:  
0ZRV
PCB Mount
Radial
330 mA
277 VAC
740 mA
3.3 A
3.1 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Märke: Bel Fuse
Höjd: 15.5 mm
Längd: 12.6 mm
Pd - Effektavledning: 1.7 W
Produkttyp: Resettable Fuses - PPTC
Fabriksförpackningskvantitet: 1000
Underkategori: PPTC Resettable Fuses
Typ: Radial Leaded PTC
Bredd: 1.8 mm
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRV Series Radial Leaded PTC Fuses

Bel Fuse 0ZRV Series Radial Leaded Positive Temperature Coefficient (PTC) Fuses are low-hold current, solid-state resettable fuses that are ideal for up to 277VAC. These fuses feature a 50mA to 2A operating range, 305VAC maximum interrupt voltage, and 20A maximum current. The 0ZRV fuses operate within -20ºC to 85ºC temperature range. The PTC fuses consist of a block of polymeric material containing conductive carbon granules, which is sandwiched between two conductive metal plates. These resettable fuses are RoHS-compliant, Lead-free, and halogen-free. The 0ZRV series radial leaded fuses possess TUV (Std. EN/IEC 62319-1-1 and EN/IEC 62319-1, Cert. R50102173) UL recognized component (Std. UL1434, File E305051) certifications.