YAGEO XSemi MOSFET:er

Resultat: 122
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Teknologi Monteringsstil Paket/låda Transistorns polaritet Antal kanaler Vds - Dräneringskällans genombrottsspänning Id - Kontinuerlig dräneringsström Rds på - Dräneringskällans resistans Vgs - Gate-källans spänning Vgs th - Gate-källans tröskelspänning Qg - Gate-laddning Minsta drifttemperatur Maximal drifttemperatur Pd - Effektavledning Kanalläge Förpackning
YAGEO XSemi MOSFET:er N-CH 45V 58A PMPAK-5x6 2 989På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 45 V 264 A 950 uOhms - 20 V, 20 V 2.5 V 56 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 100V 300 A TOLL 1 858På lager
Min.: 1
Multipla: 1
: 2 000

Si SMD/SMT N-Channel 1 Channel 100 V 347 A 1.5 mOhms - 20 V, 20 V 4 V 190 nC - 55 C + 175 C 3.75 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 30V 54.2 A PMPAK-5x6 2 960På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 30 V 245 A 1.05 mOhms - 20 V, 20 V 900 mV 75 nC - 55 C + 150 C 104 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 60V 75A TO-252 2 962På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 60 V 126 A 3 mOhms - 20 V, 20 V 4 V 70 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er Asymmetric N ch 30V/30V 55A/85A P 2 997På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 2 Channel 30 V 27 A 5 mOhms - 20 V, 20 V 2.2 V 19 nC - 55 C + 150 C 2.27 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 80V 300A TOLL 1 944På lager
Min.: 1
Multipla: 1
: 2 000

Si SMD/SMT N-Channel 1 Channel 80 V 400 A 1.2 mOhms - 20 V, 20 V 5 V 265 nC - 55 C + 175 C 3.75 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er Complementary N ch + P ch 30V/-30 5 390På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel, P-Channel 2 Channel 30 V 7.3 A, 11 A 18 mOhms, 45 mOhms - 20 V, 20 V 2 V, 2.4 V 5.2 nC, 6 nC - 55 C + 150 C 3.57 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 40V 33.8 A PMPAK-5x6 3 000På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 40 V 125 A 2.55 mOhms - 20 V, 20 V 4 V 70 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 80V 35A PMPAK-5x6X 2 999På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 80 V 168 A 2.2 mOhms - 20 V, 20 V 4 V 112 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 100V 130 A TO-220 1 720På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 132 A 3.88 mOhms - 20 V, 20 V 4 V 85 nC - 55 C + 150 C 2 W Enhancement Tube
YAGEO XSemi MOSFET:er N-CH 100V 48. 5A TO-252 2 677På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 100 V 48.5 A 11 mOhms - 20 V, 20 V 4 V 35 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 650V 10A TO-252 2 999På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 650 V 10 A 380 mOhms - 20 V, 20 V 5 V 33 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 100V 28. 5A PMPAK-5x6X 2 985På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 100 V 142 A 3.5 mOhms - 20 V, 20 V 4 V 84 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 45V 49A PMPAK-5x6 2 999På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 45 V 223 A 1.4 mOhms - 20 V, 20 V 3 V 47 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 700V 3.2 A TO-252 2 972På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 700 V 3.2 A 1.4 Ohms - 20 V, 20 V 5 V 10.5 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 60V 41.6 A PMPAK-5x6 2 995På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 60 V 190 A 1.7 mOhms - 20 V, 20 V 4 V 100 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 600V 28A TO-262 999På lager
Min.: 1
Multipla: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 600 V 28 A 115 mOhms - 20 V, 20 V 5 V 91 nC - 55 C + 150 C 2 W Enhancement Tube
YAGEO XSemi MOSFET:er P-CH -30V -15 .5A SO-8 2 738På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT SO-8 P-Channel 1 Channel 30 V 15.5 A 7 mOhms - 25 V, 25 V 2 V 33 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 600V 13. 3A TO-252 2 845På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 600 V 13.3 A 290 mOhms - 20 V, 20 V 5 V 30 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 650V 20A TO-220CFM 782På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220CFM-3 N-Channel 1 Channel 650 V 20 A 190 mOhms - 20 V, 20 V 5 V 58 nC - 55 C + 150 C 1.92 W Enhancement Tube
YAGEO XSemi MOSFET:er N-CH 100V 67. 7A TO-220CFM-T 1 000På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220CFM-3 N-Channel 1 Channel 100 V 67.7 A 3.88 mOhms - 20 V, 20 V 4 V 82 nC - 55 C + 150 C 1.92 W Enhancement Tube
YAGEO XSemi MOSFET:er N-CH 60V 93A TO-220CFM-T 986På lager
Min.: 1
Multipla: 1

Si Through Hole TO-220CFM-3 N-Channel 1 Channel 60 V 93 A 2.4 mOhms - 20 V, 20 V 4 V 120 nC - 55 C + 150 C 1.92 W Enhancement Tube
YAGEO XSemi MOSFET:er N-CH 40V 37.5 A PMPAK-5x6 2 980På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 40 V 170 A 2.1 mOhms - 20 V, 20 V 5 V 96 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er N-CH 60V 44.6 A PMPAK-5x6X 2 830På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT PMPAK-8 N-Channel 1 Channel 60 V 210 A 1.45 mOhms - 20 V, 20 V 4 V 122 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET:er Complementary N ch + P ch 100V/-1 2 948På lager
Min.: 1
Multipla: 1
: 3 000

Si SMD/SMT SO-8 N-Channel, P-Channel 1 Channel 100 V 2.5 A 150 mOhms, 160 mOhms - 20 V, 20 V 3 V 11 nC, 32 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel