Broadcom Qneo AFBR-S20N1N256 Neat NIR Spectrometer

Broadcom/Avago Qneo AFBR-S20N1N256 Neat NIR Spectrometer features an uncooled InGaAs sensor array and a wide wavelength range of 950nm and 1700nm. The 256-pixel sensor included on the Qneo allows high optical performance.

The Broadcom/Avago Qneo AFBR-S20N1N256 Neat NIR Spectrometer offers a rugged setup of high resistance in industrial environments, on a footprint smaller than a credit card.

The Qneo spectrometer includes Waves user software developed for general-purpose spectroscopy applications. The Waves software has advanced algorithms for data acquisition and evaluation.

The AFBR-S20N1N256 is directly controlled from an embedded microcontroller or other operating systems using the device communication protocol, which is designed to be both powerful and easy to use.

Features

  • High sensitivity
  • Low-temperature dependency
  • Stable long-term performance
  • Ultra-compact design
  • Powerful onboard electronics

Applications

  • Agricultural analysis
  • Food safety
  • Chemical analysis
  • Quality control
  • Petro-chemical analysis
  • Environmental analysis
  • Biomedical applications
  • Pharmaceutical analysis
  • Process control and monitoring

Qneo Package Outline mm

Mechanical Drawing - Broadcom Qneo AFBR-S20N1N256 Neat NIR Spectrometer

Overview

Broadcom Qneo AFBR-S20N1N256 Neat NIR Spectrometer
Publicerad: 2021-10-13 | Uppdaterad: 2024-09-19