Broadcom HLCP & HLMP LED Light Bars

Broadcom HLCP and HLMP LED Light Bars are rectangular light sources for various applications requiring a significantly bright light source. The HLCP-x100 and HLMP-2xxx series light bars are available in a choice of colors and feature excellent ON-OFF contrast highlighting large bright, uniform light-emitting areas. The bars are flush mountable and X-Y stackable, configured in single-in-line and dual-inline packages that provide either single or segmented light-emitting areas. The HLCP-x100 series is specialized for low current operation. The Broadcom HLCP and HLMP LED light bars are ideal for business machine message annunciators, telecommunication/front panel process status indicators, PC board identifiers, and bar graphs.

Features

  • Large bright, uniform light-emitting areas
  • Choice of colors
  • Categorized for light output
  • Yellow and green are categorized as dominant wavelength
  • Excellent ON-OFF contrast
  • X-Y stackable
  • Flush mountable
  • Can be used with panel and legend mounts
  • Light-emitting surface suitable for legend attachment per Application Note 1012
  • HLCP-x100 series designed for low current operation
  • Bicolor devices available

Applications

  • Business machine message annunciators
  • Telecommunications indicators
  • Front panel process status indicators
  • PC board identifiers
  • Bar graphs

Internal Circuit Diagram

Application Circuit Diagram - Broadcom HLCP & HLMP LED Light Bars

Package Drawing

Mechanical Drawing - Broadcom HLCP & HLMP LED Light Bars
Publicerad: 2023-06-02 | Uppdaterad: 2024-09-13