Brainboxes SW-715 5 Port Gigabit Ethernet Switch
Brainboxes SW-715 5 Port Gigabit Ethernet Switch employs galvanically isolated Ethernet ports capable of 10/100/1000Mbps speed. This Ethernet switch features a dual input redundant power supply with a wide voltage range, enabling powering from USB or on the 24V factory floor. The SW-715 switch incorporates a removable power supply with numbered pins for easy wiring. This switch optimizes the power supply based on the status of the link device. The SW-715 switch requires no software and comes in a compact hardened enclosure. This switch is ideal for the factory floor, in-vehicle, and marine applications.Features
- Galvanically isolated Ethernet ports
- Dual input redundant power supply
- Integrated DIN rail mount with grounding
- Compact hardened enclosure
- Removable power terminal with numbered pins
- Optimizes power consumption based on the status of the link device
- Requires no software
Specifications
- 5 Ethernet ports
- 10/100/1000Mbps Ethernet speed
- 5VDC to 30VDC supply voltage range
- 99mm x 94mm x 29mm dimensions
- -40°C to 80°C operating temperature range (industrial)
Mechanical Drawing
Publicerad: 2020-03-30
| Uppdaterad: 2025-08-01