Bourns MF-MSMF Multifuse® PTC Resettable Fuses

Bourns MF-MSMF Multifuse® PTC Resettable Fuses are 100% electrically compatible with all previous generations of 1812 SMT devices and feature surface-mount packaging for automated assembly. These fuses are AEC-Q200 compliant with Pb and Pb-free solder reflow profiles. Bourns MF-MSMF fuses offer overcurrent and overtemperature protection of automotive electronics and are ideal for hard disk drives, PC motherboards and peripherals, point-of-sale (POS) equipment, PCMCIA cards, USB port protection, and HDMI 1.4 source protection.

Features

  • AEC-Q200 approved
  • 100% electrically compatible with all previous generations of 1812 SMT devices
  • Compatible with Pb and Pb-free solder reflow profiles
  • Surface-mount packaging for automated assembly
  • Standard 4532mm footprint
  • RoHS compliant
  • Halogen free

Applications

  • Overcurrent and overtemperature protection of automotive electronics
  • Hard disk drives
  • PC motherboards
  • PC peripherals
  • Point-of-sale (POS) equipment
  • PCMCIA cards
  • USB port protection - USB 2.0, 3.0, and OTG
  • HDMI 1.4 source protection
Publicerad: 2015-11-03 | Uppdaterad: 2025-10-03