Bourns GDT212E/GDT216E/GDT220E/GDT225E High Energy GDTs

Bourns GDT212E / GDT216E / GDT220E / GDT225E High Energy Gas Discharge Tube (GDT) Arrestors are UL recognized and are tested per the ITU-T K.12 method. These GDTs provide a high surge capability rated on an 8/20μs waveform with a wide range of DC breakdown voltages, from 150V to 1000V. The low-profile, surface-mount package offers a volume- and space-saving solution for high-density and space-restricted PCB applications. The series is available in a variety of lead shapes to suit various configuration requirements. Other features include low capacitance and insertion loss, fast response time, and RoHS compliance. Bourns GDT212E / GDT216E / GDT220E / GDT225E are ideal for applications such as surge protective devices (SPDs), power systems, and Industrial equipment.

Features

  • Fast response time
  • Wide temperature range
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable performance throughout life
  • Small surface-mount package
  • RoHS compliant

Applications

  • SPDs
  • Power systems
  • Industrial equipment

Specifications

  • 150V to 1000V DC breakdown voltage range
  • 1GΩ minimum insulation resistance
  • <100ns breakdown time
  • -55°C to +105°C operating temperature range

Series Comparison Chart

Chart - Bourns GDT212E/GDT216E/GDT220E/GDT225E High Energy GDTs
Publicerad: 2023-09-22 | Uppdaterad: 2026-03-31