Bourns CWF1610A 0603 Chip Inductors
Bourns CWF1610A 0603 Chip Inductors offer saturation current from 200mA to 1700mA, rated current from 200mA to 1400mA, and an extended operating temperature range of -55°C to +125°C (temperature rise included). This miniature series features wirewound construction on a ferrite core in a 1.6mm x 1mm x 1mm package. The CWF1610A inductors are designed to deliver a superior power conversion solution and provide exceptional noise filtering and minimal resistance across a wide frequency range. Specifications include an inductance range of 0.1μH to 22μH and a self-resonant frequency (SRF) range of 24MHz to 1150MHz. Bourns CWF1610A 0603 Chip Inductors are AEC-Q200 compliant, RoHS compliant, and halogen free. The series is suitable for automotive systems, DC power lines, and noise filtering applications.Features
- Miniature size
- High self-resonant frequency
- High current
- Low DCR
- Wirewound technology
- Open construction
- AEC-Q200 compliant
- RoHS compliant and halogen free
Applications
- Automotive systems
- Noise filters
- DC power lines
Specifications
- 1.6mm x 1mm x 1mm dimensions
- 0.1μH to 22μH inductance range
- 200mA to 1700mA saturation current
- 24MHz to 1150MHz range of SRF
- 200mA to 1400mA current range
- -55°C to +125°C operating temperature range (temperature rise included)
Typical Curves
Publicerad: 2025-04-10
| Uppdaterad: 2025-05-13