Bourns CR Thick Film Chip Resistors
Bourns CR Thick Film Chip Resistors feature a 15V to 200V working voltage range, ±1%, ±5% resistance tolerance ratings, and up to 2A rated current. CR series resistors feature a three-layer termination process with a nickel barrier that helps prevent leaching and provides excellent solderability. Bourns CR Thick Film Chip Resistors come in tape and reel packing, are RoHS compliant, and operate in the -55°C to +155°C maximum temperature range.Features
- RoHS compliant
- Tight tolerance of bottom electrode width
- Tape and reel packaging
- Three-layer termination process
- Nickel barrier
- Provides excellent solderability
Specifications
- ±1% and ±5% tolerance options
- 1/32W to 1W power rating @ +70°C
- 15V to 200V working voltage
- 30V to 400V overload voltage
- 0.5A to 2A rated current
- Up to 5A maximum overload current
- -55°C to +155°C maximum operating temperature range
Dimensions
Publicerad: 2020-08-05
| Uppdaterad: 2024-03-26