Bourns CFB Riedon™ Class T Fuse Blocks

Bourns CFB Riedon™ Class T Fuse Blocks feature bare wire termination and a rated current range of 110A to 400A, providing a durable and safe method for protecting high-current DC systems. The CFB series includes a Class T fuse as standard and is UL 248-15, UL recognized for Class T fuses, as well as RoHS compliant. These industrial fuse blocks operate in a temperature range of -40°C to +60°C and offer a 200KA minimum interrupt. Numerous mounting and fuse configurations are available to fit the requirements of diverse applications. Bourns CFB Riedon Class T Fuse Blocks are suitable for battery chargers, heavy industry, solar generators, wind power, electroplating, and mining.

Features

  • High current rating
  • Includes Class T fuse as standard
  • Bare wire termination
  • Durable and safe method for protecting high-current DC systems
  • UL 248-15, UL recognized for Class T fuses
  • Various sizes depending on current rating
  • Formerly a Riedon product
  • RoHS compliant

Applications

  • Solar generators
  • Wind power
  • Heavy industry
  • Electroplating
  • Battery chargers
  • Mining

Specifications

  • Rated current range
    • CFB1: 110A to 200A
    • CFB2: 250A to 400A
  • 200KA minimum interrupt
  • 300VAC or 600VAC
  • 750VDC dielectric strength (terminal block to base)
  • -40°C to +60°C operating temperature range

Dimensions

Mechanical Drawing - Bourns CFB Riedon™ Class T Fuse Blocks
Publicerad: 2024-08-26 | Uppdaterad: 2025-06-18