Bourns BTN02G SMD NTC Thermistors

Bourns BTN02G SMD Negative Temperature Coefficient (NTC) Thermistors feature an EIA 0201 product size with highly stable electrical characteristics for electronic applications. These small, high-precision 100mW thermistors are suitable for temperature sensing and compensation in a wide variety of mobile devices and electronic equipment. The series offers 10kΩ to 100kΩ resistance with ±1% to ±5% tolerance and a 3380K to 4250K B value range with highly accurate tolerance of ±1%. Bourns BTN02G SMD NTC Thermistors are halogen free, RoHS compliant, and UL / TÜV agency recognized. The series operates in a -40°C to +125°C operating temperature range. Ideal applications include battery packs, LED displays and lighting, communications, IT, and office automation.

Features

  • SMD NTC thermistor for thermal sense
  • Highly stable electrical characteristics
  • Highly reliable structure
  • UL / TÜV agency recognition
  • RoHS compliant and halogen free

Applications

  • Battery packs
  • Mobile devices
  • LED displays and lighting
  • Communication equipment
  • AC adapters
  • Office automation equipment
  • IT equipment

Specifications

  • EIA 0201 product size
  • 10kΩ to 100kΩ resistance at +25°C
  • ±1% to ±5% resistance tolerance
  • 3380K to 4250K B value at +25°C/+50°C
  • ±1% B value tolerance
  • 100mW maximum power rating at +25°C
  • -40°C to +125°C operating temperature range

Dimensions & Layout

Mechanical Drawing - Bourns BTN02G SMD NTC Thermistors
Publicerad: 2025-05-30 | Uppdaterad: 2025-06-09