Bourns SM51625EL LAN 10/100/1000 Base-T Transformer
Bourns SM51625EL LAN 10/100/1000 Base-T (PoE+) Transformer is a potted construction, single-port device designed for Ethernet applications. This LAN transformer features up to 1.2ADC per center tap, an extended operating temperature range from -40°C to +85°C, and 1.5kVrms isolation voltage. The Bourns SM51625EL Transformer is compliant with IEEE802.3 standards and RoHS compliant.Features
- Compliant with IEEE802.3 standards
- Designed for 10/100/1000 Base-T and PoE+
- PoE up to 1.2ADC per center tap
- RoHS compliant
Applications
- LAN
- Ethernet
- Power over Ethernet (PoE+)
Specifications
- 0.5µH maximum leakage inductance at 100kHz, 0.1V
- 1.4Ω maximum DCR
- 1500Vrms Hi-Pot (primary to secondary) at 1mA for 60 seconds
- Insertion loss
- -1.1dB maximum from 0.3MHz to 1MHz
- -0.8dB maximum from 1MHz to 65MHz
- -1dB maximum from 65MHz to 100MHz
- Return loss
- -16dB minimum from 1MHz to 40MHz
- -10+20 Log10 (f/80MHz) dB minimum from 40MHz to 100MHz
- Cross talk between each channel
- -41dB minimum from 1MHz to 30MHz
- -37dB minimum from 30MHz to 60MHz
- -33dB minimum from 60MHz to 100MHz
- -30dBm minimum common-mode rejection from 0.3MHz to 100MHz
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +125°C storage
- Moisture Sensitivity Level (MSL) 1
- Tin terminations
Publicerad: 2016-05-19
| Uppdaterad: 2024-06-19