Bourns 3006 Series Trimpot® Trimming Potentiometers
Bourns 3006 Series Trimpot® Trimming Potentiometers offer a 0.75W power rating, 200 cycles of rotational life, and a resistance range of 10Ω to 2MΩ. These potentiometers feature a low PC board profile of only 1/4" high and include a panel-mount option, ensuring greater application flexibility. Transparent housing is also available so that the 3006 series can be set visually without hook-up and instrumentation. The 3006 series is made of multi-turn potentiometers that have 15 turns, sealed construction, and are suitable for industrial environments. Bourns 3006 Series Trimpot Trimming Potentiometers have an operating temperature range of -55°C to +125°C, 500VDC insulation resistance, and ±100ppm/°C temperature coefficient.Features
- Low PC board profile - only 1/4" high
- Rectangular design
- Multi-turn
- Sealed construction
- Panel-mount option available
- Transparent housing available
Specifications
- 15 turns
- 0.75W power rating
- 200 cycles of rotational life
- 10Ω to 2MΩ resistance range
- Through-hole mounting type
- -55°C to +125°C operating temperature range
- 500VDC insulation resistance
- ±100ppm/°C temperature coefficient
Common Dimensions
Publicerad: 2024-02-01
| Uppdaterad: 2024-02-12