Bourns 1260 Series AC Hybrid Surge Protective Devices

Bourns 1260 Series AC Hybrid Surge Protective Devices (SPDs) offer an impulse current capacity of up to 25kA 10/350μs, IP20 environmental rating, and -40°C to +85°C operating temperature range. These SPDs feature a pluggable design for easy replacement and are designed to protect high-risk electrical service entrances and branch panels. Based on the advanced hybrid architecture (MOV + GDT technology), these SPDs provide excellent reliability and safety protection due to no leakage or follow current. This SPD is designed to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals, or in installations without lightning rods. Bourns 1260 Series AC Hybrid SPDs are suitable for all power circuits, EV charging stations, and heavy industrial applications.

Features

  • High reliability protected MOV with thermal disconnector
  • Large surge energy capability
  • Pluggable module for easy replacement
  • Excellent safety protection

Applications

  • Electrical service entrance
  • Branch panels
  • All power circuits
  • Heavy industrial
  • EV charging stations

Specifications

  • IEC/EN 61643-11 compliant Class I + Class II / T1+T2 SPD
  • Up to 100kA surge energy capability per mode
  • Up to 50kArms short-circuit current rating
  • Up to 25kA 10/350μs impulse current capacity
  • IP20 environmental rating
  • ≤2000m operating altitude
  • -40°C to +85°C operating temperature range
Publicerad: 2023-11-30 | Uppdaterad: 2024-10-09