Bosch BMI330 Shuttle Board 3.0
Bosch BMI330 Shuttle Board 3.0 is a compact and versatile evaluation tool designed to simplify the development and testing of the BMI330 Inertial Measurement Unit (IMU). The Bosch BMI330 Shuttle Board 3.0 features a standardized footprint and pinout, making it compatible with Bosch’s Application Board 3.x, and supports both I3C, I2C, and SPI communication interfaces. The board provides easy access to all sensor pins, enabling seamless integration into custom hardware setups or rapid prototyping environments. The plug-and-play design allows developers to quickly assess the BMI330’s performance in applications such as industrial automation, robotics, and navigation. With clearly labeled components and a layout optimized for usability, the Shuttle Board 3.0 is an essential tool for engineers and developers working with precision motion sensing technologies.Features
- BMI330 IMU pre-mounted
- Easy access to sensor pins via a simple socket
- Can be directly plugged into the Bosch Sensortec Application Board 3x
- Plug-and-play compatibility
- Standardized footprint and pinout
- Support for I3C, I2C, and SPI interfaces
- Compact design
Applications
- Applications requiring an extended temperature range up to +105°C
- GNSS modules
- Industrial equipment and agriculture
- Robotics
- Smart homes
- Navigation systems
Electrical Layout
Publicerad: 2025-06-25
| Uppdaterad: 2025-07-08