BIVAR PLTR IP67-Rated Rigid Light Pipes
BIVAR PLTR Rigid Light Pipes are front mount, press-fit mounting solutions with threaded retention. The PLTR Rigid Light Pipes feature an Ingress Protection rating of IP67, offering protection against dust and the effect of immersion in water to a depth up to 1 meter. PLTR Rigid Light Pipes are offered in 3mm and 5mm lens sizes, with a body length range from 6.4mm to 72mm.Features
- Sealed to IP67 rating
- Polycarbonate 94V-0 material
- Clear color
- Dome face, front mounting
- Threaded retention
- White and black gasket seal options
- RoHS compliant
- Lens size:
- 3mm PLTR2
- 5mm PLTR5
- Body length range:
- 6.4mm to 72mm
- 0.25" to 2.835"
View Results ( 64 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| PLTR5-72MM-PR1 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 5mm 72mm (2.835in.) |
| PLTR5-64MM-PR2 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 5mm 64mm (2.520in.) |
| PLTR2-3000-PR2 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 3mm 3.000 (76.2mm) |
| PLTR2-2500-PR1 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 3mm 2.500 (63.5mm) |
| PLTR2-48MM-PR2 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 3mm 48mm (1.890in.) |
| PLTR2-64MM-PR2 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 3mm 64mm (2.520in.) |
| PLTR2-72MM-PR1 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 3mm 72mm (2.835in.) |
| PLTR2-40MM-PR2 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 3mm 40mm (1.575in.) |
| PLTR2-72MM-PR2 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 3mm 72mm (2.835in.) |
| PLTR5-32MM-PR1 | ![]() |
LED-ljusrör IP67Rigid Light Pipe 5mm 32mm (1.260in.) |
Publicerad: 2017-06-13
| Uppdaterad: 2024-07-03