Bend Labs 1-Axis Flexible Flex Sensor

Bend Labs 1-Axis Flexible Flex Sensor features a 1.62 to 3.63V voltage range, 12C output rating, and 1.8 to 3.3V power consumption. This single-axis sensor produces repeatable and precise angular output regardless of path, bending radius, or strain. This sensor is made of highly flexible, soft, silicone elastomer for unrestricted bending. Bend Labs 1-Axis Sensor is water- and weather-resistant and highly durable.

Note: The product is not licensed to end-users for use in AR/VR applications.

Bend Labs Bidirectional Flex Sensor Evaluation Kit comes with a battery and one BLE module that can plug into both 1- and 2-axis sensors.
View Evaluation Kit Quick-Start Guide

Specifications

  • 1.62V to 3.63V voltage
  • I2C output
  • Power consumption at 3.3V
    • 200uA at 100Hz
    • Active run down to 97uA
    • 1.7uA suspended
    • 50nA shutdown
  • Power consumption at 1.8V
    • 183uA at 100Hz
    • Active run down to 78uA
    • 1.7uA suspended
    • 50nA shutdown
  • 100mm x 7.62mm x 1.27mm
  • >1M life cycles

Graphs

Bend Labs 1-Axis Flexible Flex Sensor

Videos

Publicerad: 2019-09-05 | Uppdaterad: 2023-06-12