Bel Power Solutions TET1500 AC/DC Front-End Power Supply

Bel Power Solutions TET1500 AC/DC Front-End Power Supply is a 1500W power-factor-corrected (PFC) device that converts standard AC or high-voltage DC (HVDC) power into a main output of 12VDC. This power supply is designed for powering intermediate bus architectures in high-performance and high-reliability servers, routers, and network switches. Bel Power Solutions TET1500 AC/DC Front-End Power Supply offers 96% typical efficiency at half load, a 90VAC to 305VAC universal input voltage range, and a 180VDC to 400VDC HVDC input range.

Features

  • 1500W power
  • 96% efficiency (typical) at half load
  • 90VAC to 305VAC universal input voltage range
  • 180VDC to 400VDC HVDC input
  • AC input with PFC
  • 3.3V / 5V (16.5W) programmable always-on standby output
  • Hot-plug capable
  • Parallel operation with active analog current sharing
  • Digital controls for improved performance
  • 35W/in3 high-density design
  • 54.5mm x 40.0mm x 321.5mm small form factor (2.14" x 1.57" x 12.66")
  • I2C communication interface for control, programming, and monitoring with power management bus protocol
  • Overtemperature, output overvoltage, and overcurrent protection
  • 256B of EEPROM for user information
  • OK and FAIL with fault-signaling status LEDs

Applications

  • High-performance servers
  • Routers
  • Switches

Block Diagram

Block Diagram - Bel Power Solutions TET1500 AC/DC Front-End Power Supply
Publicerad: 2020-04-16 | Uppdaterad: 2024-04-22