Bel Power Solutions Front End DC-DC Power Supplies

Bel Power Solutions Front End DC-DC Power Supplies is broad group of 12V output, high-efficiency power supplies. Our front-ends blend wide DC input ranges, with small footprints and high power densities, ideal for telecom, datacom, distributed power systems, servers, and more.

FND Series

FND Series are DC-DC front-ends of Bel Power Solutions provide a 12VDC output for telecom, datacom, and other distributed power applications.

PET / PES Series

PET/PES Series (DC-DC) front-ends offered by Bel Power Solutions which blend excellent Platinum-level 80-PLUS efficiency exceeding 94%, Power Factor Correction and a small form factors, with a wide input voltage range.

Learn More About PES Power Supplies

PFE Series

PFE Series (DC-DC) front-ends offered by Bel Power Solutions which blend excellent Platinum-level 80-PLUS efficiency exceeding 94%, Power Factor Correction and a small form factors, with a wide input voltage range.

PFF Series

PFF Series are DC-DC front-end converters that provide a main output of 12.5VDC from 40VDC to 72VDC bus voltages to power Intermediate Bus Architectures (IBA) in high-performance and high-reliability servers, routers, and network switches. Features include very high efficiency, high reliability, low output voltage noise, and excellent dynamic response to load / input changes.

TET Series

TET Series are AC-DC power-factor-corrected (PFC) and DC-DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12VDC for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches.

Publicerad: 2018-05-18 | Uppdaterad: 2023-03-14