Bel Magnetic Solutions MagJack ICM 2x1 1GBase-T 30W & 60W PoE ICMs
Bel Magnetic Solutions MagJack® 2x1 1GBase-T 30W & 60W PoE ICMs combine two RJ45 Ethernet ports into one magnetic connector. The small, robust design can safely inject 30W or 60W of power and is the ideal solution when board space is critical. The units support a wide range of 1GBase-T Ethernet applications and are designed to operate in harsh industrial conditions, without degrading the performance. Bel Magnetic Solutions MagJack® MagJack 2x1 1GBase-T 30W & 60W PoE ICMs meets all IEEE 802.3 1GBase-T electrical requirements including RL, IL, Hi-pot, and Common Mode parameters.Features
- Meets all IEEE 802.3 1GBase-T electrical requirements including RL, IL, Hi-pot, and Common Mode parameters
- Operates from -40°C to +85°C or as specified
- 100% hi-pot tested in production
- Combines 2 RJ45 Ethernet ports into 1 connector
- Available with 30W or 60W options
- Optional LEDs
- UL recognized
- RoHS 6/6 compliant
Applications
- Ethernet switches
- Network routers
- Industrial Ethernet controllers
- Ethernet PoE repeaters
Additional Resources
Publicerad: 2019-03-01
| Uppdaterad: 2023-04-06