Banner Engineering Snap Signal DXMR90-4K Series IO-Link Controller
Banner Engineering Snap Signal DXMR90-4K Series IO-Link Controller offers a 12VDC to 30VDC supply voltage range, 5mA typical input current rating, and -40°C to +70°C temperature range. This controller consolidates data from multiple sources to provide local data processing and accessibility for host systems as a platform for the Industrial Internet of Things (IIoT). The DXMR90-4K features four IO-Link ports, allowing for simultaneous communication for up to four IO-Link devices. The internal logic controller collects data to facilitate edge processing, protocol conversion to Modbus/TCP, industrial Ethernet, and pushing information to web servers. Banner Engineering Snap Signal DXMR90-4K Series IO-Link Controller has IP67-rated housing that simplifies installation in any location by eliminating the need for a control cabinet.Features
- Local control or connectivity with automation protocols, including EtherNet/IP, PROFINET, Modbus/TCP, and Modbus RTU
- Logic processing and problem-solving capable of deploying solutions to process and control data from multiple devices
- Compact housing saves space and weight compared to traditional "block" style form factors
- IP67 housing simplifies installation in any location by eliminating need for control cabinet
- Consolidate cable runs to minimize cabling and associated weight, especially in weight-critical applications such as robotics
- Flexible and customizable - Expanded internal logic controller with action rules and ScriptBasic programming
Controller Ports
Publicerad: 2023-03-27
| Uppdaterad: 2025-02-11