KYOCERA AVX TRM Professional Multianode Tantalum Capacitors

KYOCERA AVX TRM Professional Multianode Tantalum Capacitors offer a CV range of 4.7μF to 1500μF / 2.5V to 50V and low ESR. The series delivers improved reliability of 0.5%/1khrs, which is twice as better as standard variants. Additional features include a DCL reduction of 25% to 0.0075 CV and multi-anode construction. The D-case capacitors utilize a "mirror" construction that reduces ESL to half. KYOCERA AVX TRM Professional Multianode Tantalum Capacitors withstand higher thermo-mechanical stresses during the assembly process and are 100% surge current tested.

Features

  • Improved reliability – 0.5%/1khrs (twice as better than standard)
  • DCL reduced by 25% to 0.0075 CV
  • Robust against higher thermo-mechanical stresses during assembly process
  • Multi-anode construction
  • Low ESR
  • 100% surge current tested
  • 4.7μF to 1500μF / 2.5V to 50V CV range
  • "Mirror" construction used with D case capacitors reduces ESL to half

Applications

  • Automotive
  • Avionics
  • Medical
  • Industrial high-power DC/DC converters
Publicerad: 2011-08-30 | Uppdaterad: 2022-12-28