KYOCERA AVX Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs offer a variety of dielectric series: C0G (NPO), X5R, and X7R. The C0G (NPO) capacitors offer one of the most stable capacitor dielectrics available where the capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% from -55°C to +125°C. KYOCERA AVX X5R capacitors offer high capacitance values up to 100µF and are ideal for decoupling and filtering applications, while the X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.Features
- C0G (NPO)
- Offer one of the most stable capacitor dielectrics available
- Typical capacitance change with life is 1/5 of that shown by other dielectrics
- Formulations show no aging characteristics
- Capacitance drift or hysteresis is negligible at less than ±0.05% (up to ±2% for film)
- X5R
- General-purpose dielectric for ceramic capacitors
- EIA Class II Dielectric
- Temperature variation of capacitance is within ±15% from -55°C to +85°C
- Ideal for decoupling and filtering applications
- Available in high capacitance values (up to 100µF)
- X7R
- Most popular of the intermediate dielectric constant materials
- Temperature variation of capacitance is within ±15% from -55°C to +125°C
- Non-linear capacitance change
- Capacitance varies under the influence of electrical operating conditions such as voltage and frequency
- EIA Class II materials
Publicerad: 2012-02-17
| Uppdaterad: 2022-03-11