KYOCERA AVX W2H High-Current Feedthru Capacitors

KYOCERA AVX W2H High-Current Feedthru Capacitors are designed as a broadband EMI filter with high current handling capability. These filters offer an optimized frequency response with high attenuation across a wide RF spectrum. Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz. KYOCERA AVX W2H High-Current Feedthru Capacitors can replace discrete L/C filter networks.

Features

  • Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz
  • Broad frequency response with high attenuation
  • Up to 2A for 0805 rated current
  • 0805 case size
  • Reeling in accordance with EIA-481

Applications

  • High current power (VCC) lines
  • PA decoupling
  • DC-DC converters
  • Regulators
  • Power supervisory circuits
Publicerad: 2019-02-14 | Uppdaterad: 2025-03-26