KYOCERA AVX TWD High-Temp Max-Cap Wet Tantalum Capacitors

KYOCERA AVX TWD High-Temp Max-Cap (HTMC) Wet Tantalum Capacitors are designed for DC (hold-up) and low-frequency pulse applications. These axial-leaded wet electrolytic tantalum capacitors utilize high CV tantalum powders, achieving extremely high capacitance values similar to those of the supercapacitor range. The series features an extended temperature range of up to +125°C and an extended life of up to 10,000 hours. KYOCERA AVX TWD HTMC Wet Tantalum Capacitors are ideal for automatic mounting and soldering and are suitable for applications with high-reliability requirements. Typical applications include special industrial, avionics, military, and downhole drilling.

Features

  • Axial leaded wet electrolytic tantalum capacitor
  • Extremely high capacitance
  • -55 to +125°C operating temperature range
  • Hermetic packaging
  • Endurance of up to 10,000 hours on selected codes
  • High electrical and mechanical stability
  • Suitable for automatic mounting and soldering

Applications

  • Special industrial
  • Avionics
  • Military
  • Downhole drilling

Dimensions

Mechanical Drawing - KYOCERA AVX TWD High-Temp Max-Cap Wet Tantalum Capacitors
Publicerad: 2014-09-23 | Uppdaterad: 2024-01-09