KYOCERA AVX THH High Temperature Tantalum Capacitors

KYOCERA AVX THH High Temperature Tantalum Capacitors offer a rated temperature range up to +230°C. The THH series consists of unique continuous operation SMD capacitors in ceramic case hermetic packaging. Features include high CV efficiency, temperature stability, long lifetime, and large case sizes, including CTC-21D, that provide high capacitance values (3.3µF to 470µF). KYOCERA AVX THH High Temperature Tantalum Capacitors have "J" lead (L-shape), "J" lead (flex), and undertab termination styles available.

Features

  • High-temperature applications
  • Rated temperature up to 230°C at 0.5Vr/1000hrs
  • Ceramic case hermetic packaging
  • Large case sizes including CTC-21D provide high capacitance values
  • Stability under humidity and ambient atmosphere exposure
  • Manufacturing and screening utilizing AVX patented Q-Process to effectively remove components that may experience excessive parametric shifts or instability in operation life

Applications

  • Oil drilling equipment
  • Extreme temperature
Publicerad: 2013-11-15 | Uppdaterad: 2022-03-11