KYOCERA AVX Accu-P® Standard Signal & Power Type Capacitors
KYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.Features
- Internationally agreed-upon sizes with excellent dimensional control
- High stability with respect to time, temperature, frequency, and voltage variation
- Ultra tight capacitance tolerances
- Low ESR at VHF, UHF, and microwave frequencies
- Enhanced RF power handling capability
- High-temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance
- The preferred device in R&D labs and production environments where hand soldering is used
- Electrically identical to the Accu-F® series
Applications
- Cellular communications
- CT2/PCN
- Satellite TV
- Cable TV
- GPS (Global Positioning Systems)
- Vehicle location systems
- Vehicle alarm systems
- Paging
- Military communications
- Radar systems
- Video switching
- Test and measurements
- Filters
- VCOs
- Matching networks
- RF amplifiers
Publicerad: 2012-01-19
| Uppdaterad: 2025-08-13