KYOCERA AVX UBC™ Ultra-Broadband Capacitors

KYOCERA AVX UBC™ Ultra-Broadband Capacitors are manufactured with high-quality materials to provide reliable and repeatable ultra-broadband performance. These capacitors feature flat frequency response, ultra-low insertion loss, and excellent return loss. KYOCERA AVX UBC Ultra-Broadband Capacitors are available in a rugged, one-piece case in several sizes. The UBC series is fully compatible with high-speed automated pick-and-place manufacturing. Typical applications include optoelectronics/high-speed data, trans-impedance amplifiers, Receive/Transmit Optical Sub-Assemblies (ROSA/TOSA), Synchronous Optical Network (SONET), broadband test equipment, and broadband microwave/millimeter-wave systems.

Features

  • Reliable and repeatable ultra-broadband performance
  • Ultra-broadband performance
  • Ultra-low insertion loss
  • Flat frequency response
  • Excellent return loss
  • Unit-to-unit performance repeatability
  • Rugged, one-piece ceramic construction
  • RoHS-compliant terminations

Applications

  • Optoelectronics/high-speed data
  • Transimpedance amplifiers
  • ROSA/TOSA
  • SONET
  • Broadband test equipment
  • Broadband microwave/millimeter wave

Videos

Publicerad: 2021-05-25 | Uppdaterad: 2026-02-25