Broadcom AFBR-3905 High Voltage Galvanic Insulation Links

Broadcom AFBR-3905xxRZ are high voltage galvanic insulation links for DC to 5MBaud and DC to 50MBaud. They consists of an optical transmitter and receiver operating at 650nm wavelength. Pin-to-pin distance of approximately 25 to 101mm provides transient voltage suppression in the range of 15kV to 50kV.

Features

  • Data transmission at signal rates of DC to 5MBaud
  • DC coupled receiver with CMOS/TTL output for easy designs: no data encoding or digitizing circuitry required
  • High noise immunity through receiver IC with integrated photodiode
  • Transient voltage suppression in the range of 15kV to 50kV according to IEC 60644
  • RoHS compliant
  • Laser class 1 according to IEC-60825
  • Tested according to IEC-60747-5-5
  • Housing Material UL-V0 with CTI ≥ 600
  • Optional 3.3V or 5V power supply

Applications

  • Drives/Inverters
  • Galvanic insulation on one single PCB
  • Medium Voltage Power Distributions
  • Regulated Distribution Transformers
  • Smart Grid on-board Insulations

Block Diagram

View Results ( 8 ) Page
Artikelnummer Datablad Beskrivning
AFBR-390575RZ AFBR-390575RZ Datablad Fiberoptiska sändare, mottagare och transceivrar REGULUS FLEX SH LINK 5MBAUD, 3INCH
AFBR-390525RZ AFBR-390525RZ Datablad Fiberoptiska sändare, mottagare och transceivrar REGULUS FLEX SH LINK 5MBAUD, 1INCH
AFBR-390550RZ AFBR-390550RZ Datablad Fiberoptiska sändare, mottagare och transceivrar REGULUS FLEX SH LINK 5MBAUD, 2INCH
AFBR-395025RZ AFBR-395025RZ Datablad Fiberoptiska sändare, mottagare och transceivrar REGULUS FLEX SH LINK 50MBAUD, 1INCH
AFBR-395050RZ AFBR-395050RZ Datablad Fiberoptiska sändare, mottagare och transceivrar REGULUS FLEX SH LINK 50MBAUD, 2INCH
AFBR-390500RZ AFBR-390500RZ Datablad Fiberoptiska sändare, mottagare och transceivrar REGULUS FLEX SH LINK 5MBAUD, 4INCH
AFBR-395000RZ AFBR-395000RZ Datablad Fiberoptiska sändare, mottagare och transceivrar REGULUS FLEX SH LINK 50MBAUD, 4INCH
AFBR-395075RZ AFBR-395075RZ Datablad Fiberoptiska sändare, mottagare och transceivrar REGULUS FLEX SH LINK 50MBAUD, 3INCH
Publicerad: 2015-04-23 | Uppdaterad: 2025-01-14