Advanced Thermal Solutions High-Performance STAR LED Heat Sinks

Advanced Thermal Solutions (ATS) High-Performance STAR LED Heat Sinks provide high-performance convection cooling and a base heat sink platform for engineers to create custom LED thermal solutions. An LED's performance is temperature-sensitive, as higher temperatures cause degradation in life and light emittance. ATS High-Performance STAR LED Heat Sinks help prevent that issue by offering aluminum heat sink extrusions designed for high heat flux round or star-shaped LED elements. The heat sink material is lightweight anodized aluminum for maximum thermal performance.

Features

  • Varying aluminum heat sink extrusion lengths provide engineers a base platform to create custom LED heat sink solutions
  • Designed for high-performance convection cooling of high heat flux LEDs
  • Available with or without base plates for easy LED mounting
  • STAR fin extrusion type
  • Made from lightweight, anodized aluminum (AL-6063) for maximum thermal performance

Applications

  • High heat flux LEDs
  • LED-based round down lights
  • Commercial
  • Industrial

Thermal Performance

Performance Graph - Advanced Thermal Solutions High-Performance STAR LED Heat Sinks

Schematic

Schematic - Advanced Thermal Solutions High-Performance STAR LED Heat Sinks

STAR LED Overview

Infographic - Advanced Thermal Solutions High-Performance STAR LED Heat Sinks

Videos

Publicerad: 2013-03-19 | Uppdaterad: 2024-05-30