Advanced Thermal Solutions High-Performance Passive Coolers
Advanced Thermal Solutions High-Performance Passive Coolers are designed for CPUs and other high-powered processors that fit the Intel™ LGA2011 square and LGA2066 sockets (Socket R). These straightFlN heat sinks feature optimized fin designs to cover a wide range of requirements as well as an optional standard backing plate to accommodate the cooling of any high-powered device. ATS High-Performance Passive Coolers promote a true 1U design, making them ideal for 1U systems with open airflow front to back. These coolers are available in a blue anodized finish with aluminum fins to reduce weight or in a nickel-plated finish with copper fins to reduce spreading resistance.Features
- Designed for CPUs that fit the Intel LGA2011 square and LGA2066 sockets (Socker R)
- Four models with optimized fin designs to cover wide range of requirements
- Installed hardware provides up to 9.2PSI pressure
- True 1U design
- Mechanical attachment is PEM, screws, and spring
- Provided with Chomerics T670 thermal grease
- Optional standard backing plate to accommodate cooling of any high-powered device
Ultra-Cool Passive Coolers
Publicerad: 2019-07-08
| Uppdaterad: 2024-05-17