Advanced Thermal Solutions Heat Sinks for AMD Kria™ K26 SOMs
Advanced Thermal Solutions Heat Sinks for AMD Kria™ K26 SOMs are designed to fit the K26 System-On-Module (SOM). These heatsinks are engineered to mount seamlessly to the K26 SOM’s standard heat spreader plate. These heat sinks include high-performance Thermal Interface Material (TIM) and necessary hardware and maximize heat dissipation to keep the device below critical thermal thresholds. These modules are used with AMD’s two starter kits (Robotics and Vision AI). Typical applications include robotics, industrial communications and control, retail analytics, security, smart cameras, and machine vision.
Features
- Designed to fit the AMD Kria™ K26 System-on-Module (SOM)
- Heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM
- Provided with pre-assembled Thermal Interface Material (TIM) on base
- ATS-HK544-R0 recommended mounting hardware kit
Applications
- Robotics
- Industrial communications and controls
- Retail analytics
- Security
- Smart cameras
- Machine visions
Application Example
Recommended Fans
Onine Tool
Publicerad: 2025-02-17
| Uppdaterad: 2025-12-29