KYOCERA AVX 700E NPO Porcelain High RF Power Multilayer Caps
KYOCERA AVX 700E NPO Porcelain High RF Power Multilayer Capacitors are high Q multilayer capacitors that offer ultra-stable performance in high RF current and high voltage applications with NPO performance. High-density porcelain construction provides a rugged, hermetic package. The 700E NPO Porcelain High RF Power Multilayer Capacitors offer capacitance options from 1pF to 2200pF with a -55°C to +125°C operating temperature range. An encapsulated option is also available for applications requiring extended protection against arc-over and corona.Features
- Case E Size, 0.380” x 0.380”
- Extended WVDC up to 7200VDC
- Low ESR/ESL
- High Q
- High RF power
- Ultra-stable performance
- High RF current/voltage
- Encapsulated option available, leaded styles only
- RoHS compliant
Applications
- Circuit
- HF/RF power amplifiers
- Transmitters
- Antenna tuning
- Plasma chambers
- Medical (MRI coils)
- Bypass
- Coupling
- Tuning
- Impedance matching
- DC blocking
Specifications
- 1pF to 2200pF capacitance range
- 500VDC to 7.2kVDC voltage range
- -55°C to +125°C operating temperature range
- ±30PPM/°C temperature coefficient
- Horizontal or vertical electrode orientation
Publicerad: 2021-10-19
| Uppdaterad: 2023-08-10