Asahi Kasei Microdevices CZ37x Coreless Current Sensor ICs
Asahi Kasei Microdevices CZ37x Coreless Current Sensor ICs come in double-pole detection models (CZ370x) and single-pole detection models (CZ372x). These ICs generate less heat and support 5V and 3V outputs. The CZ37x current sensor ICs feature 8mm or more creepage and clearance distance and a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. The double-pole detection model (CZ370x) can be used for AC motors, DC motors, UPS, and power conditioners (AC side). The single-pole detection model (CZ372x) can be used for the DC detection of power conditioners for photovoltaic systems. The CZ-375x series is UL 61800-5-1 safety compliant, which is an ideal fit for industrial charging piles, commercial air conditioners, etc.Features
- ≥8mm creepage and clearance distance
- Generates less heat
- Ultra-high accuracy
- Support 5V and 3V outputs
- Supports a wide current range
- Low-heat generation
- Built-in disturbance magnetic field suppression function
Specifications
- 0.27mΩ low resistance
- 60Arms maximum primary current
- 5V power supply voltage
- 557Vrms working voltage
- 3kVrms isolation voltage
- -40°C to 105°C operating temperature range
- 12.7mm x 10.9mm x 2.25mm dimensions
Applications
- Bipolar (CZ370x):
- AC motors
- DC motors
- Uninterruptible Power Supply (UPS)
- General inverter (Drives)
- Power conditioners (AC side)
- Unipolar (CZ372x):
- Power conditioners (DC side)
- Various overcurrent detection applications
- CZ375x
- Charging pile
- Commercial air conditioners
- General inverters
- UPS
Block Diagram
Additional Resource
Publicerad: 2022-12-19
| Uppdaterad: 2025-03-03