ArduSimple AS-ANT3B Budget Survey Tripleband GNSS Antenna
ArduSimple AS-ANT3B Budget Survey Tripleband GNSS Antenna is a low-cost IP66-rated antenna with support for L1, L2, and L5 GPS positional signal bands. This GNSS antenna is compatible with all simpleRTK2B, simpleRTK3B boards, and other multiband GNSS receivers. The AS-ANT3B budget survey tripleband GNSS antenna features 5dBi peak gain, 50Ω impedance, 360° Azimuth coverage, <3dB Axial Ratio @ zenith, and 1.5dB maximum noise figure. This survey antenna includes a TNC connector and a 2.5m cable terminated with SMA male. The AS-ANT3B budget survey tripleband GNSS antenna is RoHS-compliant and operates within the -40°C to 85°C temperature range.Features
- Supported positioning signal bands:
- GPS: L1, L2, and L5
- GLONASS: G1, G2, and G3
- BeiDou: B1, B2, and B3
- Galileo: E1 and E5
- QZSS: L1 and L2
- Navic: L5
- SBAS: WAAS, EGNOS, MSAS, GAGAN, and SouthPAN
- RHCP polarization
- 5dBi peak gain
- <3dB axial Ratio @ zenith
- 360 degrees Azimuth coverage
- 50Ω impedance
- ±3mm phase center error
- 3V to 5.5V supply voltage range
- 50mA typical supply current @ 3V
- 40dB average LNA gain
- 1.5dB maximum noise figure
- 2 maximum VSWR
- 147mm maximum length
- TNC female connector
- 2.5meter cable terminated in SMA male
- -40°C to 85°C operating temperature range
- RoHS compliant
RTK multiband external GNSS antenna
Publicerad: 2024-03-05
| Uppdaterad: 2024-04-02