Arduino Portenta Vision Shield

Arduino Portenta Vision Shield brings industry-rated features to the Arduino Portenta. The shield is a hardware add-on that runs embedded computer vision applications. Arduino Portenta Vision Shield can connect wirelessly or via Ethernet to the Arduino Cloud or infrastructure and activate the system by detecting sound events.

Features

  • 324x324 pixels camera sensor: use one of the cores in Portenta to run image recognition algorithms using the OpenMV for Arduino editor
  • JTAG connector: perform low-level debugging of the Portenta board or special firmware updates using an external programmer
  • SD-Card connector: store captured data in the card or read configuration files
  • 100Mbps Ethernet connector: connects Portenta H7 to the wired Internet
  • Two onboard microphones for directional sound detection: capture and analyze sound in real-time

Edge Impulse Resources

Infographic - Arduino Portenta Vision Shield
Publicerad: 2020-11-23 | Uppdaterad: 2024-07-31