Arduino ABX00142 Nano R4 Evaluation Board
Arduino ABX00142 Nano R4 Evaluation Board is a compact and powerful development platform designed for makers, educators, and engineers working on embedded and Internet of Things (IoT) projects. The Arduino ABX00142 features the Renesas RA4M1 32-bit Arm® Cortex®-M4 microcontroller running at 48MHz, offering enhanced performance and efficiency over previous Nano boards. With built-in Wi-Fi® and BLUETOOTH® connectivity via the u-blox NINA-W102 module, the Nano R4 is ideal for wireless applications such as smart home devices, remote sensors, and connected wearables. The board includes 14 digital I/O pins (11 with PWM), eight analog inputs, and a DAC output, providing flexibility for a wide range of interfacing needs. ABX00142 also supports USB Type-C® for power and programming, and a compact 45mm x 18mm form factor makes the device suitable for space-constrained designs.Features
- Seamless transition from prototyping to production with the RA4M1 microcontroller already included in the UNO R4 family
- Measuring 45mm x 18mm, the Nano form factor is ideal for integration into compact and space-constrained applications
- Molded pins and single-sided components facilitate the creation of custom hardware solutions
- Integrated QWIIC connector for easy integration with a wide range of sensors and peripherals
- Additional 5V I2C port on pins A4 and A5 provide further connection options
- Castellated pins and single-sided components for easy assembly and customization
- Customize the onboard RGB LED to indicate different operating states, making debugging and system monitoring more intuitive
Applications
- IoT prototyping and development
- Sensor integration
- Wearable technology
- Robotics
- Educational tools
- Home automation
- Data logging
- Edge computing
Specifications
- Core
- Renesas RA4M1 MCU (Arm Cortex-M4, 32-bit, 48MHz)
- 5V operating voltage
- 6V to 21V recommended input voltage range
- 14x digital I/O pins (11x support PWM)
- 8x analog input pins
- 1x analog output pin (DAC)
- 8mA DC current per I/O pin
- Memory
- 256KB flash
- 32KB SRAM
- Connectivity
- Wi-Fi and Bluetooth via u-blox NINA-W102 module
- USB Type-C connector interface
- Suppirts UART, I2C, and SPI
- 5V and 3.3V regulators onboard
- 45mm x 18mm size
Videos
Overview
Device Layout
Publicerad: 2025-06-20
| Uppdaterad: 2025-10-31