Featured Wireless Mesh Networking Products
View All Wireless and Mesh Networking
Products
DIGI XBee-PRO® ZB Programmable Modules
DIGI XBee-PRO® ZB Programmable Modules make
customizing ZigBee® applications easy. A built-in processor
enables the customization separate from the RF code. Programming directly on the
DIGI XBee-PRO ZB Programmable Modules
eliminates the need for a separate processor. Because the wireless
software is isolated, applications can be developed using DIGI XBee-PRO
Programmable Modules with no risk to RF
performance or security. XBee-PRO ZB embedded RF modules provide
cost-effective wireless connectivity to devices in ZigBee mesh
networks. The XBee-PRO ZB Programmable Dev Kit (XBP24-BZTB-DK)
makes it easy to develop designs using XBee-PRO ZB Programmable
Modules.
RFM XDM2510H RF Transceiver Modules
RFM XDM2510H RF transceiver modules employ dynamic network optimization and intelligent
routing to
achieve carrier-class data reliability, low latency, and deterministic power management. The RFM
XDM2510H
module provides WirelessHART® compatibility, excellent communications
reliability, and
long battery life in a wide range of industrial automation applications. RFM XDM2510H RF transceiver
modules are tailored for use in battery, energy-scavenging, and loop powered devices for
applications that demand robust wireless network reliability. The multi-functional interfaces of the
XDM2510H gives it the flexibility to be used in a wide variety of industrial applications,
from
process control and data acquisition to energy management. These RFM transceiver modules
require no
embedded programming, greatly reducing the development time and cost of a wireless sensor network
application.
Laird Connectivity ZB2430 Wireless Module
The Laird Connectivity Wireless M2M Solutions ZB2430 2.4GHz Wireless Module family includes
the Z100S1 surface mount module with 100mW output power. The Laird
Wireless Z100S1 has an outdoor range of 4.8km (with external antenna) and an indoor range of
400m.
This powerful ZigBee™-compliant solution provides Over-the-air download (OAD) firmware updating
capability.
Laird Wireless ZB2430 devices also provide low power conservation, ease of integration, and
high-performance features and functionality. Z100S1 modules are ideal for power-restricted
or battery-operated applications and their excellent receive and power-down performance tops any comparable
transceiver module on the market. All modules in the ZB2430 family are
based on Texas Instruments´ leading edge 802.15.4 SoC & Z-Stack™ technology and can be used
globally.
CEL FreeStar Pro ZFSM-201-1 Transceiver Module
The CEL FreeStar Pro ZFSM-201-1 transceiver module provides a high-performance,
cost-effective RF
transceiver solution for 2.4 GHz IEEE 802.15.4, ZigBee®, and ZigBee PRO data links and
wireless networks and is based on the Freescale MC13224V transceiver
platform. The CEL
FreeStar Pro ZFSM-201-1 combines the Freescale transceiver IC with an on-board
100mW power
amplifier to deliver extensive processing capability, high output power, low-power consumption, and high
integration. This CEL transceiver module includes integrated PCB trace antenna, extensive
on-board
memory resources, and 16 RF channels. The FreeStar Pro ZFSM-201-1 is ideal for remote
sensing,
AMR/AMI, home and building automation, industrial control, and security applications.
Panasonic Electronic Components PAN4561 2.4 GHz ISM Transceiver
The Panasonic Electronic Components PAN4561 2.4 GHz ISM RF transceiver module can be used
for simple point-to-point proprietary devices or complex mesh networks by choosing from different firmware
options.
Optional Synapse SNAP® firmware provides a highly flexible, industry leading solution for mesh
networking with a complete network development environment. The Panasonic Electronic Components
PAN4561 uses the same Freescale eight-bit GT60 processor as the Panasonic
PAN4555, making the
two products application compatible. The PAN4561 RF module has 55 pins, allowing access to
the full functionality of the MC13213 SOC. Low noise and power amplifiers have been added to the
PAN4561 for extended range.This Panasonic Electronic Components device
features the best range in its
class. The module provides a maximum transmit power of 20dBm and receive sensitivity of
-105dBm,
giving it a link margin of 125dBm.
DIGI XBee® Multipoint RF Modules
DIGI XBee® PRO Multipoint RF Modules provide critical
end-point
connectivity to DIGI's Drop-in Networking product family. These low-cost, easy-to-deploy
Multipoint RF Modules are ideal for applications requiring low latency and predictable
communication
timing. Providing quick, robust communication in point-to-point, peer-to-peer and multipoint/star
configurations, DIGI XBee Multipoint RF Modules enable robust end-point
connectivity
with ease. These DIGI devices feature 802.15.4/Multipoint network topologies
and are
fully interoperable with other DIGI Drop-In networking products.