Motor Control Applications
Motor Control Applications - AC Induction Motor
Most motors are AC induction motors. In fact, more than 80% of all motors are AC induction
motors. An AC induction motor can be single phase, poly-phase, brushed, or brushless. Unlike DC motors, they can
reliably operate heavy workloads over one horsepower (750 watts) and three-phases are required for the largest
motors. In an induction motor, the stator windings induce a current flow in the rotor, like a
transformer (unlike a brushed DC commutator motor.)
The stator creates a rotating magnetic field that drags the rotor around. The first commercial motors ran on
direct current (DC) because they performed better; the same motor run with alternating current was problematic
due to changing magnetic fields. As you may know, DC current flows in only one direction whereas with AC
current, the direction of current flow changes periodically. Until Nikola Tesla invented the AC
induction motor around 1888, AC power was in competition with DC power for large scale adoption. Due
in large part to the AC induction motor, AC came into standard use. An induction motor is similar to a rotating
transformer because power is transferred to the rotor by electromagnetic induction. The AC induction motor,
still in prevalent use today, is a design with high reliability, ruggedness, long life, and low maintenance.
AC Induction Motor Block Diagram
View Product List
This design is for reference only. The design, as well as the products suggested, has not been tested for
compatibility or interoperability.