Apacer Technology Inc. SV250-25 Solid State Drives (SSDs)
Apacer Technology Inc. SV250-25 Solid State Drives (SSDs) are 3D TLC NAND Flash-based devices with integrated hardware and firmware technology to ensure data integrity. Featuring a SATA 6.0Gbps interface, the SV250-25 SSDs deliver exceptional read/write speeds, making an ideal choice for heavy-loading industrial or server operations. These devices also include a wide array of flash management enhancements, such as a powerful hardware ECC engine, wear leveling, flash block management, SMART (Self-Monitoring, Analysis, and Reporting Technology), TRIM, and DataDefender™. The Apacer Technology Inc. SV250-25 SSDs are offered in a standard 2.5" form factor and capacities from 30GB to 1920GB.Features
- SATA 3.0 (6Gb/s) interface
- Connectors
- 7-pin SATA signal
- 15-pin SATA power
- 2.5" form factor
- 3D TLC NAND Flash type
- 30GB to 1920GB capacity range
- Sustained Performance
- Up to 560MB/sec read
- Up to 520MB/sec write
- Low-Density Parity-Check (LDPC) code ECC engine
- 74K IOPS (4K random write)
- Temperature ranges
- 0°C to +70°C standard operating
- -40°C to +85°C extended operating
- -40°C to +100°C storage
- Thermal sensor
- Shock
- Acceleration, 50G/11ms/half-sine operation (compliant with MIL-STD-202G)
- Acceleration, 1500G/0.5ms/half-sine non-operation (compliant with MIL-STD-883K)
- Power consumption
- 385mA in Active mode
- 100mA in Idle mode
- 5.0V ±5% operating voltage
- Vibration
- 7.69Grms, 20Hz to 2000Hz/random operation (compliant with MIL-STD-810G)
- 4.02Grms, 15Hz to 2000Hz non-operation (compliant with MIL-STD-810G)
- Dimensions
- With 7mm enclosure: 100.00mm x 69.85mm x 6.90mm
- With 9.5mm enclosure: 100.00mm x 69.84mm x 9.30mm
- >1,000,000 hours MTBF
- Flash Management
- LDPC ECC
- Global wear leveling technology
- SMART and SSDWidget support
- Power failure management
- End-to-end data protection
- TRIM support
- TCG Opal 2.0/AES 256-bit encryption
- DataRAID™
- DataDefender™
- RoHS compliant
Applications
- Gaming
- Healthcare
- Server and networking
- Transportation
Functional Block Diagram
Publicerad: 2019-08-05
| Uppdaterad: 2023-07-18