Apacer Technology Inc. mSATA SSD Drives

Apacer mSATA Solid State Disk (SSD) Drives are designed using the SATA 6.0Gbps interface and deliver exceptional read/write speeds. Developed with flash management features, the mSATA SSD Drives ensure highly reliable and efficient processing in a wide range of applications. These flash management features include a powerful hardware ECC engine, power-saving modes, wear leveling, flash block management, S.M.A.R.T., TRIM, and power failure management. The Apacer mSATA SSD Drives are well-suited for heavy-loading embedded or server operations in host computing systems with space constraints.

Features

  • Compliance with SATA Revision 3.1
    • SATA 6.0Gbps interface
    • Backward compatible with SATA 1.5 and 3.0Gbps interfaces
    • Compliant with JEDEC MO-300/MO-300B
  • Flash management
    • Built-in hardware ECC
    • Static/dynamic wear leveling
    • Flash bad-block management
    • S.M.A.R.T.
    • Power failure management
    • ATA secure erase
    • TRIM
  • Endurance
    • 8GB: 17TBW
    • 16GB: 34TBW
    • 32GB: 68TBW
    • 64GB: 136TBW
    • 128GB: 272TBW
    • 256GB: 545TBW
  • 3.3V ±5% supply voltage
  • Shock and vibration:
    • 1,500G shock
    • 15G vibration
  • SATA power management modes
Publicerad: 2017-09-14 | Uppdaterad: 2022-03-11