Analog Devices Inc. ADM3067 RS-485 Transceivers
Analog Devices ADM3067 RS-485 Transceivers offer ±12kV IEC ESD protection and are designed for up to 50Mbps high-speed bidirectional data communication on multipoint bus transmission lines. The ADM3067 RS-485 transceivers facilitate full hot-swap support for glitch-free power function. These RS-485 transceivers are TIA/EIA RS-485 compliant over the full supply range with up to 125°C extended operating temperature range.These RS-485 transceivers allow connection of up to 128 transceivers onto the bus and feature full-receiver short-circuit, open-circuit, and bus idle fail-safe functions. Typical applications include industrial field buses, process control, building automation, PROFIBUS networks, motor control servo drivers, and encoders.
Features
- High-speed 50Mbps
- TIA/EIA RS-485 compliant over the full supply range
- Full hot-swap support (glitch free power-up/power-down)
- Full receiver short-circuit, open circuit, and bus idle fail-safe
- Allow connection of up to 128 transceivers onto the bus
- Half duplex and full duplex models available
Specifications
- TIA/EIA RS-485 compliant over the full supply range
- 3.0VCC to 5.5VCC operating voltage range on VCC
- 1.62V to 5.5V VIO logic supply range
- ESD protection on the bus pins:
- IEC 61000-4-2 ±12kV contact discharge
- IEC 61000-4-2 ≥ ±12kV air discharge
- HBM ≥ ±30kV
- Up to 125°C extended temperature range
Applications
- Industrial field buses
- Process control
- Building automation
- PROFIBUS networks
- Motor control servo drives and encoders
Block Diagram
Publicerad: 2019-05-15
| Uppdaterad: 2024-01-08