Analog Devices Inc. ADIS1647x/PCBZ Breakout Boards

Analog Devices ADIS1647x/PCBZ Breakout Boards provide a simple method of connecting ADIS1647x IMUs to development platforms. With these breakout boards, a designer can develop a prototype connection between the ADIS1647x IMUs and the compatible development platform. The ADIS1647x/PCBZ Breakout Boards include the ADIS1647x IMU and one 16-pin header. The 16-pin header connects to 2mm ribbon cables. The ADIS1647x/PCBZ Breakout Boards are designed to support reliable communications over ribbon cables.

Features

  • Contains the ADIS1647x IMU and one 16-pin header
  • Mates to 2mm ribbon cables
  • Supports communication over ribbon cables up to 20cm long

Dimensions

Mechanical Drawing - Analog Devices Inc. ADIS1647x/PCBZ Breakout Boards

Schematic

Schematic - Analog Devices Inc. ADIS1647x/PCBZ Breakout Boards
View Results ( 7 ) Page
Artikelnummer Beskrivning
ADIS16475-2/PCBZ Utvecklingsverktyg med positionssensor ADIS16475/PCBZ EVAL BD (Gyro 500 DNR)
ADIS16475-1/PCBZ Utvecklingsverktyg med positionssensor ADIS16475/PCBZ EVAL BD (Gyro 125 DNR)
ADIS16470/PCBZ Utvecklingsverktyg med positionssensor ADIS16470/PCBZ EVAL BD
ADIS16475-3/PCBZ Utvecklingsverktyg med positionssensor ADIS16475/PCBZ EVAL BD (Gyro 2000 DNR)
ADIS16477-1/PCBZ Utvecklingsverktyg med positionssensor ADIS16477/PCBZ EVAL BD (Gyro 125 DNR)
ADIS16477-2/PCBZ Utvecklingsverktyg med positionssensor ADIS16477/PCBZ EVAL BD (Gyro 500 DNR)
ADIS16477-3/PCBZ Utvecklingsverktyg med positionssensor ADIS16477/PCBZ EVAL BD (Gyro 2000 DNR)
Publicerad: 2018-01-18 | Uppdaterad: 2023-01-19