ams OSRAM SMARTLED® 0603 Gen 2 LEDs
ams OSRAM SMARTLED® 0603 Gen 2 LEDs are designed for electronic status indication and come in small package sizes. These LEDs are low-power LEDs and are available in blue, true green, yellow-green, yellow, red, and white colors. These color ranges meet the most signaling norms and standards. The SMARTLED LEDs feature an epoxy resin and Au-lead frame finish for excellent corrosion resistance. These LEDs offer a minimum 2kV Human-Body Model (HBM) InGaAlP Electrostatic Discharge (ESD) stable chips and an additional ESD of 8kV HBM for InGaN versions.The SMARTLED LEDs have a maximum operating temperature of 105°C. Typical applications include digital diagnostic devices, display backlighting, smart surfaces, vital sign monitoring, home and building automation, and access control and security.
Features
- Small PCB package with an epoxy mold
- Low power LEDs
- Available in blue, true green, yellow-green, yellow, red, and white colors
- Color ranges meet the most signaling norms and standards
- Epoxy resin and Au-lead frame finish for excellent corrosion resistance - corrosion robustness Class 3B
Applications
- Access control and security
- Appliances and tools
- Digital diagnostic devices
- Display backlighting
- Home and building automation
- Projection and display
- Smart surface
- Vital sign monitoring
View Results ( 8 ) Page
| Artikelnummer | Belysningsfärg | If - Framström | Vf - Framspänning | Våglängd/färgtemperatur | Ljusintensitet |
|---|---|---|---|---|---|
| KT EELP41.12-S2U1-25-2X4X-5-R18 | Green | 5 mA | 2.5 V | 527 nm | 560 mcd |
| KB EELP41.12-P1R2-36-3X4X-5-R18 | Blue | 5 mA | 2.75 V | 474 nm | 45 mcd |
| KG EELP41.22-PHRH-35-A8J8-20-R18 | Green | 20 mA | 2.4 V | 574 nm | 52 mcd |
| KS EELP41.22-P1R2-58-A8J8-020-R18 | Red | 20 mA | 1.95 V | 631 nm | 180 mcd |
| KY EELP41.22 Q2T1-36-A8J8-020-R18 | Yellow | 20 mA | 2 V | 589 nm | 355 mcd |
| KW EELP41.RU-S1U1-3K6L-3X4X-5-R18 | White | 5 mA | 2.75 V | 560 mcd | |
| KO EELP41.22-Q1S2-25-A8J8-020-R18 | Orange | 20 mA | 2 V | 605 nm | 280 mcd |
| KR EELP41.22-Q1S1-36-A8J8-020-R18 | Red | 20 mA | 1.95 V | 624 nm | 224 mcd |
Publicerad: 2024-08-29
| Uppdaterad: 2025-09-30