ams OSRAM SFH 270xH Broadband Harsh Finish Photodiodes

ams OSRAM SFH 270xH Broadband Harsh Finish Photodiodes are high-performance silicon PIN photodiodes engineered with a durable surface finish that resists scratches and assembly-related wear. Designed for environments where surface integrity is critical, these ams OSRAM devices deliver exceptional sensitivity while maintaining superior resilience compared to standard photodiodes. The SFH 270xH series ensures seamless integration by matching the x, y, and z dimensions of conventional photodiodes, making them an ideal drop-in replacement for applications demanding both reliability and robustness.

Features

  • Clear epoxy package with a harsh surface finish minimizes visible scratches and wear
  • High performance with industry-leading detection accuracy
  • Drop-in compatibility with SFH 270x photodiodes - identical dimensions and polarity for easy replacement
  • Distinct appearance reflects durability and innovation
  • Enhanced green sensitivity (SFH 2704AH only)
  • 2kV ESD protection per ANSI/ESDA/JEDEC JS-001 (HBM)
  • Especially suitable for applications from 400nm to 1100nm
  • Small outline dimensions
  • Suitable for reflow soldering
  • RoHS complaint

Applications

  • Vital sign monitoring
  • Digital diagnostic devices
  • Industrial and security x-ray
  • Consumer electronics
  • Appliances and tools

Specifications

  • 400nm to 11nm spectral sensitivity range
  • 0.42µA to 1.45µA photocurrent range, 0.51µA to 1.4µA typical
  • 6V or 16V maximum reverse voltage
  • 0.95V or 1.00V forward voltage options
  • 900nm to 940nm maximum sensitivity wavelength range
  • 1.51mm2 or 3.27mm2 radiant sensitive area options
  • 1.23mm2 or 2.8mm x 1.4mm (LxW) chip area dimensions
  • 65° typical half angle
  • 5nA to 25nA maximum dark current range, 0.1nA to 0.25nA typical
  • 8pF to 13.4pF capacitance range
  • -40°C to +85°C operating temperature range
Publicerad: 2025-11-20 | Uppdaterad: 2025-12-22