ams OSRAM OSLON® Compact PL LEDs Gen 3
ams OSRAM OSLON® Compact PL LEDs Gen 3 are designed to meet the requirements of the miniaturization-driven automotive headlamps, ADB, and turn indicator applications. These lighting LEDs offer high luminance of up to 132cd/mm² in combination with high flux performance. The OSLON compact PL LEDs Gen 3 can be operated at high currents and achieve high light output. These LEDs can be used for forward lighting, daytime running light (1-chip), static and dynamic signaling, standard low and high beam, and adaptive driving beam (1-chip).Features
- Compact SMT device
- Distance from converter platelet to package edge is only 235μm (left and right side) and 174μm (top side)
- Very small z-tolerance (±35μm)
- Latest chip technology
- 2-pad design available
- Ceramic package
- Class 3A corrosion robustness
- Same footprint as OSLON® Boost HM
- Enables narrow positioning
- Bring light surfaces very close together
- Optic can be placed close to the LES
- High-luminance (132cd/mm²) in combination with high flux (440lm)
- Improved solder stability on AL-boards
Applications
- Forward lighting
- Daytime running light (1-chip)
- Static signaling
- Dynamic signaling
- Standard low and high beam
- Adaptive driving beam (1-chip)
Publicerad: 2023-06-22
| Uppdaterad: 2023-09-18