ams OSRAM FIREFLY™ E1608 CN DELSSx.27 LEDs

ams OSRAM FIREFLY™ E1608 CN DELSSx.27 LEDs offer compact, high-efficiency lighting solutions for automotive interior/exterior applications, mobile devices, and health monitoring. With a small 1.6mm x 0.8mm x 0.6mm footprint, these ams OSRAM LEDs deliver excellent brightness and color stability while maintaining low power consumption. Ideally suited for integration into rain sensors, the CN DELSSx.27 LEDs feature AEC-Q102 qualification. A robust design ensures reliable performance under harsh conditions.

Features

  • White SMT package, colorless clear resin
  • IR:6 thin-film chip technology
  • 120° typical radiation (Lambertian emitter)
  • Super compact device with outstanding efficiency, 1608 package
  • AEC-Q102 qualified
  • Corrosion Robustness Class 2B
  • Up to 48% reduced forward voltage for reduced power consumption and higher battery life
  •  Colors:
    • 940nm (infrared) for CN DELSS1.27
    • 850nm (infrared) for CN DELSS2.27
  • 2kV ESD per ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Applications

  • Appliances and tools
    • IR TV remote controls
    • Gesture control for white goods
  • Digital health and medical imaging
    • Medical imaging
    • Diagnostic equipment
    • Wearable medical patches
  • Vital sign monitoring
    • Smart watches, media devices, and tablets
    • Fitness devices
  • Automotive
    • Rain light tunnel sensing
    • Dash cams

Specifications

  • Radiant intensity at 20mA, 20ms
    • 2.9mW/sr to 4.3mW/sr range for CN DELSS1.27, 3.6mW/sr typical
    • 3.2mW/sr to 4.6mW/sr range for CN DELSS2.27, 3.7mW/sr typical
  • Peak wavelength
    • 947nm for CN DELSS1.27
    • 860nm for CN DELSS2.27
  • Centroid wavelength
    • 930nm to 950nm range for CN DELSS1.27, 940nm typical
    • 840nm to 860nm range for CN DELSS2.27, 850nm typical
  • Maximum spectral bandwidth
    • 36nm for CN DELSS1.27
    • 30nm for CN DELSS2.27
  • 120° typical viewing angle
  • Forward voltage
    • 1.1V to 1.4V range for CN DELSS1.27, 1.2V typical
    • 1.2V to 1.5V range for CN DELSS2.27, 1.35V typical
  • 1mA to 100mA forward current range
  • 5V maximum reverse voltage
  • 10µA maximum reverse current, 0.01µA typical
  • Real thermal resistance junction/solder point
    • 42K/W maximum for CN DELSS1.27, 30K/W typical
    • 38K/W maximum for CN DELSS2.27, 30K/W typical
  • -40°C to +110°C operating temperature
  • +125°C maximum junction temperature

Internal Electrical Circuit

Application Circuit Diagram - ams OSRAM FIREFLY™ E1608 CN DELSSx.27 LEDs
Publicerad: 2025-10-13 | Uppdaterad: 2025-10-23